Direct

CTAPF2-12TP-C | |
|---|---|
DigiKey Part Number | CTAPF2-12TP-C-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF2-12TP-C |
Description | CONN SPLICE 2-12 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2-12 AWG Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink |


