CTAPF1/0-12TP-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 8,25000 €
Datasheet
Image for CTAPF1/0-12TP-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAPF1/0-12TP-L

DigiKey Part Number
CTAPF1/0-12TP-L-ND
Manufacturer
Manufacturer Product Number
CTAPF1/0-12TP-L
Description
CONN SPLICE 1/0-14 AWG CRIMP
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 1/0-14 AWG Orange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
1/0-14 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes