
CTAP4-4-L | |
|---|---|
DigiKey Part Number | 298-21072-ND |
Manufacturer | |
Manufacturer Product Number | CTAP4-4-L |
Description | CONN SPLICE 4 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Panduit Corp | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Crimpband, Open Band | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,68800 € | 56,88 € |
| 25 | 5,52680 € | 138,17 € |
| 50 | 5,40740 € | 270,37 € |
| 100 | 5,29040 € | 529,04 € |
| 250 | 5,13936 € | 1.284,84 € |
| 500 | 5,02788 € | 2.513,94 € |
| 1.000 | 4,91863 € | 4.918,63 € |
| 2.500 | 4,77767 € | 11.944,17 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

