
CTAP2-4-Q | |
|---|---|
DigiKey Part Number | 298-14346-ND |
Manufacturer | |
Manufacturer Product Number | CTAP2-4-Q |
Description | CONN SPLICE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 7,40800 € | 74,08 € |
| 25 | 7,19720 € | 179,93 € |
| 50 | 7,04160 € | 352,08 € |
| 100 | 6,88900 € | 688,90 € |
| 250 | 6,69228 € | 1.673,07 € |
| 500 | 6,54692 € | 3.273,46 € |
| 1.000 | 6,40456 € | 6.404,56 € |
| 2.500 | 6,22080 € | 15.552,00 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

