
CTAP2/0-2/0-X | |
|---|---|
DigiKey Part Number | 298-14343-ND |
Manufacturer | |
Manufacturer Product Number | CTAP2/0-2/0-X |
Description | CONN SPLICE 2/0-1/0 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2/0-1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2/0-1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 16,92500 € | 169,25 € |
| 25 | 16,44240 € | 411,06 € |
| 50 | 16,08600 € | 804,30 € |
| 100 | 15,73670 € | 1.573,67 € |
| 250 | 15,28584 € | 3.821,46 € |
| 500 | 14,95292 € | 7.476,46 € |
| 1.000 | 14,62668 € | 14.626,68 € |
| 2.500 | 14,20567 € | 35.514,17 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

