
CT-980LPCH | |
|---|---|
DigiKey Part Number | CT-980LPCH-ND |
Manufacturer | |
Manufacturer Product Number | CT-980LPCH |
Description | TOOL CRIMP HEAD |
Customer Reference | |
Detailed Description | Tool Crimp Head, Hydraulic For Splices and Terminals, 250MCM (kcmil)-4 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 250MCM (kcmil)-4 AWG | |
Specifications | - | |
Compatible Tools | CT-8250HP | |
Cable Group | - |

