CT-930 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 1
Unit Price: 3.398,40000 €
Datasheet
Hand Crimper Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-930

DigiKey Part Number
298-14341-ND
Manufacturer
Manufacturer Product Number
CT-930
Description
TOOL HAND CRIMPER HYDRAULIC
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Hydraulic
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes