
CT-902HPRFS | |
|---|---|
DigiKey Part Number | 298-18910-ND |
Manufacturer | |
Manufacturer Product Number | CT-902HPRFS |
Description | PUMP, 10K PSI, 115V WITH REMOTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Pump, Hydraulic for CT-920CH, CT-920CH/CCP, CT-930CH, CT-940CH and CT-980CH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pump, Hydraulic | |
For Use With/Related Products | CT-920CH, CT-920CH/CCP, CT-930CH, CT-940CH and CT-980CH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.665,36000 € | 5.665,36 € |
| Unit Price without VAT: | 5.665,36000 € |
|---|---|
| Unit Price with VAT: | 6.741,77840 € |

