
CT-902HP220 | |
|---|---|
DigiKey Part Number | CT-902HP220-ND |
Manufacturer | |
Manufacturer Product Number | CT-902HP220 |
Description | 220V 10K PSI SYSTEM HYDRAULIC PU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pump Unit Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Pump Unit | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.877,92000 € | 4.877,92 € |
| Unit Price without VAT: | 4.877,92000 € |
|---|---|
| Unit Price with VAT: | 5.804,72480 € |


