
CT-720-7CC | |
|---|---|
DigiKey Part Number | CT-720-7CC-ND |
Manufacturer | |
Manufacturer Product Number | CT-720-7CC |
Description | TOOL HAND CRIMPER 500 MCM-8AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals 7 Interchangeable Dies |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-8 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | 7 Interchangeable Dies | |
Base Product Number |

