CT-3980 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 17
Unit Price: 5.722,20000 €
Datasheet
CT-3980
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT-3980

CT-3980

DigiKey Part Number
298-11916-ND
Manufacturer
Manufacturer Product Number
CT-3980
Description
6.7 TON CRIMP TOOL ,EA
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Hydraulic, Battery Powered
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
350MCM (kcmil)-6 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes