

CT-3001/TO | |
|---|---|
DigiKey Part Number | CT-3001/TO-ND |
Manufacturer | |
Manufacturer Product Number | CT-3001/TO |
Description | 6.7 TON CRIMP TOOL ASSEMBLY, TO |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |

