
CSM-1.25-C | |
|---|---|
DigiKey Part Number | CSM-1.25-C-ND |
Manufacturer | |
Manufacturer Product Number | CSM-1.25-C |
Description | CBL CLIP WIRE SADDLE STUD MNT |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Yellow Stud Mount, Clip On 1.250" (31.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Standoff | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Stud Mount, Clip On | |
Material | Polypropylene (PP) | |
Color | Yellow | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 1.343" (34.11mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

