Single Opening Cable Tie Holder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black
Cable Accessories Overview

CSH-D20

DigiKey Part Number
298-14332-ND
Manufacturer
Manufacturer Product Number
CSH-D20
Description
CABLE TIE HOLDER SINGLE BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
-
Size / Dimension
2.12" L x 0.62" W x 0.50" H (53.8mm x 15.7mm x 12.7mm)
For Use With/Related Products
M, I, S, LH, H Ties
Material
Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
101,05400 €10,54 €
251,02400 €25,60 €
501,00220 €50,11 €
1000,98060 €98,06 €
2500,95276 €238,19 €
5000,93220 €466,10 €
1.0000,91206 €912,06 €
2.5000,88607 €2.215,18 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €