


CSCS-M | |
|---|---|
DigiKey Part Number | 298-19698-ND |
Manufacturer | |
Manufacturer Product Number | CSCS-M |
Description | CABLE TIE HOLDER QUAD NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | - | |
Size / Dimension | 0.45" L x 0.37" W x 0.25" H (11.4mm x 9.4mm x 6.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,73480 € | 18,37 € |
| 50 | 0,71920 € | 35,96 € |
| 100 | 0,70350 € | 70,35 € |
| 250 | 0,68360 € | 170,90 € |
| 500 | 0,66888 € | 334,44 € |
| 1.000 | 0,65443 € | 654,43 € |
| 3.000 | 0,63215 € | 1.896,45 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


