
CS2PAWY | |
|---|---|
DigiKey Part Number | CS2PAWY-ND |
Manufacturer | |
Manufacturer Product Number | CS2PAWY |
Description | FACEPLATE 6PORT WHITE |
Customer Reference | |
Detailed Description | 3 Port Faceplate White Single Gang |
Category | Port Direction Angled/Sloped |
Manufacturer Panduit Corp | Color White |
Series | Features Label Holder |
Packaging Bag | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Obsolete | Length 3.150" (80.00mm) |
Style Single Gang | Width 3.150" (80.00mm) |
Type Faceplate | Depth 1.030" (26.16mm) |
Number of Ports 3 | Material Acrylonitrile Butadiene Styrene (ABS) |

