
CS125-14SL-QY | |
|---|---|
DigiKey Part Number | CS125-14SL-QY-ND |
Manufacturer | |
Manufacturer Product Number | CS125-14SL-QY |
Description | CONN TERM RECT LUG 1/0-2AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-2 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 1/0-2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features With Screw |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.110" (2.79mm) | Base Product Number |
Length - Overall 1.940" (49.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

