
CPPL48M6BLY | |
|---|---|
DigiKey Part Number | 298-16156-ND |
Manufacturer | |
Manufacturer Product Number | CPPL48M6BLY |
Description | PATCH PANEL, 48 PORT, MODULAR, 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,22000 € | 107,22 € |
| 10 | 99,67600 € | 996,76 € |
| 25 | 96,81560 € | 2.420,39 € |
| 50 | 94,70240 € | 4.735,12 € |
| 100 | 92,63160 € | 9.263,16 € |
| 250 | 89,95952 € | 22.489,88 € |
| 500 | 87,98510 € | 43.992,55 € |
| 1.000 | 86,05063 € | 86.050,63 € |
| Unit Price without VAT: | 107,22000 € |
|---|---|
| Unit Price with VAT: | 127,59180 € |

