Modular Panel 24 1 Mini-Com®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPL24WRBLY

DigiKey Part Number
CPPL24WRBLY-ND
Manufacturer
Manufacturer Product Number
CPPL24WRBLY
Description
PATCH PANEL, 24 PORT, RECESSED,
Customer Reference
Detailed Description
Modular Panel 24 1 Mini-Com®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Modular Panel
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,28000 €77,28 €
Manufacturers Standard Package
Unit Price without VAT:77,28000 €
Unit Price with VAT:91,96320 €