
CPPA48FMWWH | |
|---|---|
DigiKey Part Number | 298-16594-ND |
Manufacturer | |
Manufacturer Product Number | CPPA48FMWWH |
Description | MINI COM 48 PORT FLUSH MOUNT ANG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,29000 € | 157,29 € |
| 5 | 149,46800 € | 747,34 € |
| 10 | 146,21100 € | 1.462,11 € |
| Unit Price without VAT: | 157,29000 € |
|---|---|
| Unit Price with VAT: | 187,17510 € |

