



CPP48HDWWH | |
|---|---|
DigiKey Part Number | 298-16592-ND |
Manufacturer | |
Manufacturer Product Number | CPP48HDWWH |
Description | MINI COM 48 PORT HIGH DENSITY PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,21000 € | 109,21 € |
| 5 | 103,78200 € | 518,91 € |
| 10 | 101,52500 € | 1.015,25 € |
| Unit Price without VAT: | 109,21000 € |
|---|---|
| Unit Price with VAT: | 129,95990 € |

