
CPP48HDEWWH | |
|---|---|
DigiKey Part Number | 298-CPP48HDEWWH-ND |
Manufacturer | |
Manufacturer Product Number | CPP48HDEWWH |
Description | MINI COM 48 PORT HIGH DENSITY PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel RJ45 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 140,27000 € | 1.402,70 € |
| Unit Price without VAT: | 140,27000 € |
|---|---|
| Unit Price with VAT: | 166,92130 € |

