
CPP24FMWWH | |
|---|---|
DigiKey Part Number | 298-16590-ND |
Manufacturer | |
Manufacturer Product Number | CPP24FMWWH |
Description | MINI COM 24 PORT FLUSH MOUNT PAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 24 1 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,83700 € | 548,37 € |
| Unit Price without VAT: | 54,83700 € |
|---|---|
| Unit Price with VAT: | 65,25603 € |

