Image for CPNAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPNAL

DigiKey Part Number
CPNAL-ND
Manufacturer
Manufacturer Product Number
CPNAL
Description
FACEPLATE BLANK SILVER
Customer Reference
Detailed Description
Connector Blank Faceplate Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Blank Faceplate
Color
Silver
Size / Dimension
114.30mm H x 69.80mm W
Material
Aluminum
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.