


CPM122S-C | |
|---|---|
DigiKey Part Number | 298-14326-ND |
Manufacturer | |
Manufacturer Product Number | CPM122S-C |
Description | CABLE TIE HOLDER SINGLE SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver |
Datasheet | Datasheet |
Category | Size / Dimension 2.82" L x 1.22" W x 0.17" H (71.7mm x 31.0mm x 4.3mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Steel, Zinc Plated |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,33720 € | 33,43 € |
| 50 | 1,30840 € | 65,42 € |
| 100 | 1,28020 € | 128,02 € |
| 300 | 1,23670 € | 371,01 € |
| 500 | 1,21696 € | 608,48 € |
| 1.000 | 1,19064 € | 1.190,64 € |
| 2.500 | 1,15668 € | 2.891,70 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

