Box Metal, Steel Black Cover Included 11.300" L x 7.150" W (287.02mm x 181.61mm) X 2.480" (62.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPB12BL

DigiKey Part Number
298-CPB12BL-ND
Manufacturer
Manufacturer Product Number
CPB12BL
Description
BOX STEEL BLACK 11.3"L X 7.15"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black Cover Included 11.300" L x 7.150" W (287.02mm x 181.61mm) X 2.480" (62.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.300" L x 7.150" W (287.02mm x 181.61mm)
Height
2.480" (62.99mm)
Area (L x W)
80.8in² (521cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1224,32000 $224,32 $
Manufacturers Standard Package
Unit Price without VAT:224,32000 $
Unit Price with VAT:266,94080 $