
CPATCBL | |
|---|---|
DigiKey Part Number | 298-16146-ND |
Manufacturer | |
Manufacturer Product Number | CPATCBL |
Description | PANEL 18.854X0.500X5.484" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 18.854" L x 0.500" W x 5.484" H (478.90mm x 12.70mm x 139.30mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 18.854" L x 0.500" W x 5.484" H (478.90mm x 12.70mm x 139.30mm) | |
Features | Angled | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.57 lb (258.55 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,68000 € | 104,68 € |
| 10 | 97,31500 € | 973,15 € |
| Unit Price without VAT: | 104,68000 € |
|---|---|
| Unit Price with VAT: | 124,56920 € |

