
CPAF2BLY | |
|---|---|
DigiKey Part Number | 298-16145-ND |
Manufacturer | |
Manufacturer Product Number | CPAF2BLY |
Description | PANEL 19X3.489X4.161" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 3.489" W x 4.161" H (482.60mm x 88.10mm x 105.70mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 3.489" W x 4.161" H (482.60mm x 88.10mm x 105.70mm) | Weight 1.4 lbs (635 g) |
Features Angled | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,84000 € | 115,84 € |
| 10 | 107,68700 € | 1.076,87 € |
| 25 | 104,59440 € | 2.614,86 € |
| 50 | 102,31060 € | 5.115,53 € |
| 100 | 100,07320 € | 10.007,32 € |
| 250 | 97,18504 € | 24.296,26 € |
| 500 | 95,05100 € | 47.525,50 € |
| Unit Price without VAT: | 115,84000 € |
|---|---|
| Unit Price with VAT: | 137,84960 € |

