
CP24WSBBK6TGBL | |
|---|---|
DigiKey Part Number | 298-16138-ND |
Manufacturer | |
Manufacturer Product Number | CP24WSBBK6TGBL |
Description | 24-PORT MODULAR SHIELDED PATCH P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,19000 € | 548,19 € |
| 10 | 509,37900 € | 5.093,79 € |
| 25 | 494,65400 € | 12.366,35 € |
| 50 | 483,77780 € | 24.188,89 € |
| 100 | 473,11940 € | 47.311,94 € |
| Unit Price without VAT: | 548,19000 € |
|---|---|
| Unit Price with VAT: | 652,34610 € |


