



CP24WH | |
|---|---|
DigiKey Part Number | 298-CP24WH-ND |
Manufacturer | |
Manufacturer Product Number | CP24WH |
Description | MINI COM 24 PORT ALL METAL PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 24 1 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,61800 € | 626,18 € |
| Unit Price without VAT: | 62,61800 € |
|---|---|
| Unit Price with VAT: | 74,51542 € |

