



COS70-14-Q | |
|---|---|
DigiKey Part Number | 298-COS70-14-Q-ND |
Manufacturer | |
Manufacturer Product Number | COS70-14-Q |
Description | COPPER MECHANICAL LUG, 2 HOLE, 1 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2-8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.480" (63.00mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2-8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | 0.650" (16.51mm) | |
Diameter - Ring ID | 0.260" (6.60mm) |

