
CORD-E | |
|---|---|
DigiKey Part Number | CORD-E-ND |
Manufacturer | |
Manufacturer Product Number | CORD-E |
Description | POWER CORD 230VAC CHARGER EUR |
Customer Reference | |
Detailed Description | Power Cord To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | - | |
2nd Connector | - | |
Number of Conductors | - | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | Europe | |
Color | - | |
Voltage Rating | 230V | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |

