Image for CORD-A2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CORD-A2C

DigiKey Part Number
CORD-A2C-ND
Manufacturer
Manufacturer Product Number
CORD-A2C
Description
POWER CORD 240VAC CHARGER AUS
Customer Reference
Detailed Description
Power Cord To
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
-
2nd Connector
-
Number of Conductors
-
Cord Type
-
Wire Gauge
-
Shielding
-
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
240V
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.