
CMUSBAAIW | |
|---|---|
DigiKey Part Number | 298-16130-ND |
Manufacturer | |
Manufacturer Product Number | CMUSBAAIW |
Description | MINI-COM USB 2.0 FEMALE A/FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,89000 € | 42,89 € |
| 10 | 39,88100 € | 398,81 € |
| 25 | 38,74000 € | 968,50 € |
| 50 | 37,89740 € | 1.894,87 € |
| 100 | 37,07190 € | 3.707,19 € |
| 250 | 36,00652 € | 9.001,63 € |
| 500 | 35,21956 € | 17.609,78 € |
| 1.000 | 34,44847 € | 34.448,47 € |
| 2.500 | 33,45316 € | 83.632,90 € |
| Unit Price without VAT: | 42,89000 € |
|---|---|
| Unit Price with VAT: | 51,03910 € |

