
CMSTZIW | |
|---|---|
DigiKey Part Number | CMSTZIW-ND |
Manufacturer | |
Manufacturer Product Number | CMSTZIW |
Description | ST SIMPL FIBER ADAPTER WITH MODU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| 10 | 16,27500 € | 162,75 € |
| 25 | 15,81040 € | 395,26 € |
| 50 | 15,46760 € | 773,38 € |
| 100 | 15,13180 € | 1.513,18 € |
| 250 | 14,69836 € | 3.674,59 € |
| 500 | 14,37834 € | 7.189,17 € |
| 1.000 | 14,06472 € | 14.064,72 € |
| 2.500 | 13,65991 € | 34.149,78 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |


