
CMSTZEI | |
|---|---|
DigiKey Part Number | CMSTZEI-ND |
Manufacturer | |
Manufacturer Product Number | CMSTZEI |
Description | ST SIMPL FIBER ADAPTER WITH MODU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Ivory |
Type Coupler | Operating Temperature 0°C ~ 60°C |
Convert From (Adapter End) ST Receptacle | Base Product Number |
Convert To (Adapter End) ST Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 10 | 16,13000 € | 161,30 € |
| 25 | 15,67000 € | 391,75 € |
| 50 | 15,33040 € | 766,52 € |
| 100 | 14,99760 € | 1.499,76 € |
| 250 | 14,56804 € | 3.642,01 € |
| 500 | 14,25076 € | 7.125,38 € |
| 1.000 | 13,93996 € | 13.939,96 € |
| 2.500 | 13,53875 € | 33.846,88 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |

