Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSTZBL

DigiKey Part Number
CMSTZBL-ND
Manufacturer
Manufacturer Product Number
CMSTZBL
Description
ST SIMPL FIBER ADAPTER WITH MODU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Bulkhead
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2015,51450 €310,29 €
Unit Price without VAT:15,51450 €
Unit Price with VAT:18,46226 €