MFR Recommended

CMSEISCZWH | |
|---|---|
DigiKey Part Number | CMSEISCZWH-ND |
Manufacturer | |
Manufacturer Product Number | CMSEISCZWH |
Description | SC SIMPL (EI) ADAPTER (WH) MODUL |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Category | Simplex/Duplex Simplex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Obsolete | Ferrule Material Zirconia |
Type Coupler | Color White |
Convert From (Adapter End) SC Receptacle | Base Product Number |
Convert To (Adapter End) SC Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSEISCZEI | Panduit Corp | 0 | CMSEISCZEI-ND | 18,60600 € | MFR Recommended |


