
CMSEISCZBU | |
|---|---|
DigiKey Part Number | CMSEISCZBU-ND |
Manufacturer | |
Manufacturer Product Number | CMSEISCZBU |
Description | SC SIMPL (EI) ADAPTER (BU) MODUL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Category | Simplex/Duplex Simplex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Blue |
Convert From (Adapter End) SC Receptacle | Base Product Number |
Convert To (Adapter End) SC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,01800 € | 95,09 € |
| Unit Price without VAT: | 19,01800 € |
|---|---|
| Unit Price with VAT: | 22,63142 € |

