
CMSAQSCZBL | |
|---|---|
DigiKey Part Number | 298-21041-ND |
Manufacturer | |
Manufacturer Product Number | CMSAQSCZBL |
Description | SC SIMPL (AQ) ADAPTER (BL) MODUL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 10 | 21,72600 € | 217,26 € |
| 25 | 21,10560 € | 527,64 € |
| 50 | 20,64760 € | 1.032,38 € |
| 100 | 20,19890 € | 2.019,89 € |
| 250 | 19,61980 € | 4.904,95 € |
| 500 | 19,19206 € | 9.596,03 € |
| 1.000 | 18,77294 € | 18.772,94 € |
| 2.500 | 18,23198 € | 45.579,95 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 27,81030 € |

