
CMRPSV20 | |
|---|---|
DigiKey Part Number | 298-16121-ND |
Manufacturer | |
Manufacturer Product Number | CMRPSV20 |
Description | POWER STRIP VERTICAL, 20A, 10 NE |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | cUL, UL | |
Features | - |

