
CMMPOBLBL | |
|---|---|
DigiKey Part Number | CMMPOBLBL-ND |
Manufacturer | |
Manufacturer Product Number | CMMPOBLBL |
Description | MINI-COM MPO SIMPLEX F/O ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,30000 € | 47,30 € |
| 10 | 43,98000 € | 439,80 € |
| 25 | 42,72160 € | 1.068,04 € |
| 50 | 41,79160 € | 2.089,58 € |
| 100 | 40,88100 € | 4.088,10 € |
| 250 | 39,70560 € | 9.926,40 € |
| 500 | 38,83734 € | 19.418,67 € |
| 1.000 | 37,98669 € | 37.986,69 € |
| Unit Price without VAT: | 47,30000 € |
|---|---|
| Unit Price with VAT: | 56,28700 € |

