
CMHDMITIG | |
|---|---|
DigiKey Part Number | CMHDMITIG-ND |
Manufacturer | |
Manufacturer Product Number | CMHDMITIG |
Description | MINI-COM HDMI 1.4 COUPLER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Gray |
1st Connector Type HDMI-A Female | Shielding Unshielded |
2nd Connector Type HDMI-A Female | Usage High Definition Multimedia Interface |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHDMITBL | Panduit Corp | 0 | CMHDMITBL-ND | 51,42000 € | Parametric Equivalent |
| CMHDMITEI | Panduit Corp | 0 | CMHDMITEI-ND | 51,42000 € | Parametric Equivalent |
| CMHDMITIW | Panduit Corp | 0 | CMHDMITIW-ND | 51,42000 € | Parametric Equivalent |
| CMHDMITWH | Panduit Corp | 0 | CMHDMITWH-ND | 51,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,42000 € | 51,42 € |
| Unit Price without VAT: | 51,42000 € |
|---|---|
| Unit Price with VAT: | 61,18980 € |





