
CMDSLBLCZIW | |
|---|---|
DigiKey Part Number | 298-CMDSLBLCZIW-ND |
Manufacturer | |
Manufacturer Product Number | CMDSLBLCZIW |
Description | MINI-COM LIGHT BROWN LC DUPLEX, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Brown | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,96200 € | 379,62 € |
| Unit Price without VAT: | 37,96200 € |
|---|---|
| Unit Price with VAT: | 45,17478 € |

