
CMDSBLLCZBL | |
|---|---|
DigiKey Part Number | 298-CMDSBLLCZBL-ND |
Manufacturer | |
Manufacturer Product Number | CMDSBLLCZBL |
Description | MINI-COM BLACK LC DUPLEX, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Panduit Corp | Mode Multimode OM4 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color White |
Convert From (Adapter End) LC Receptacle | Operating Temperature 0°C ~ 60°C |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,96200 € | 379,62 € |
| Unit Price without VAT: | 37,96200 € |
|---|---|
| Unit Price with VAT: | 45,17478 € |

