
CMDSBLLCBL | |
|---|---|
DigiKey Part Number | 298-16107-ND |
Manufacturer | |
Manufacturer Product Number | CMDSBLLCBL |
Description | DUPL LC SR./SR. FIBRE ADAPTER (B |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex Duplex |
Series | Mode Singlemode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Ferrule Material Phosphor Bronze |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle |

