Direct

CMDSAQLCBL | |
|---|---|
DigiKey Part Number | 298-12602-ND |
Manufacturer | |
Manufacturer Product Number | CMDSAQLCBL |
Description | DUPLEX LC FIBER ADAPTER (AQ) WIT |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Box | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDSAQLCZBL | Panduit Corp | 148 | 298-12603-ND | 42,46000 € | Direct |


