
CMDPWTLCZBL | |
|---|---|
DigiKey Part Number | CMDPWTLCZBL-ND |
Manufacturer | |
Manufacturer Product Number | CMDPWTLCZBL |
Description | MINI-COM KEYED (P-WT) DUPLEX LC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color White |
Type Coupler | Operating Temperature 0°C ~ 60°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,04000 € | 260,20 € |
| Unit Price without VAT: | 52,04000 € |
|---|---|
| Unit Price with VAT: | 61,92760 € |

