Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDLLBLCZIW

DigiKey Part Number
CMDLLBLCZIW-ND
Manufacturer
Manufacturer Product Number
CMDLLBLCZIW
Description
MINI-COM KEYED (L-LB) DUPLEX LC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Brown
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
552,69400 €263,47 €
Unit Price without VAT:52,69400 €
Unit Price with VAT:62,70586 €