
CMDFDBDBDLCZBL | |
|---|---|
DigiKey Part Number | 298-CMDFDBDBDLCZBL-ND |
Manufacturer | |
Manufacturer Product Number | CMDFDBDBDLCZBL |
Description | MINI-COM KEYED F-DARK BLUE/NON-K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Panduit Corp | Mode Multimode OM4 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Blue |
Convert From (Adapter End) LC Receptacle | Operating Temperature 0°C ~ 60°C |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,45600 € | 262,28 € |
| Unit Price without VAT: | 52,45600 € |
|---|---|
| Unit Price with VAT: | 62,42264 € |

